There are no models available for this part yet.
Overview of LT1121CS8-3.3 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1121CS8-3.3#TRPBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121CS8-5#PBF | Analog Devices | uP L Drop Regs w/ SD | |
LT1121CS8#TRPBF | Analog Devices | uP L Drop Regs w/ SD |
Price & Stock for LT1121CS8-3.3 by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 12 |
|
RFQ | ||||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP | 190 |
|
$4.1625 / $6.7500 | Buy Now | ||
Quest Components | Voltage Regulator, +3.3V, Bi-Polar, 8 Pin, Plastic, SOP | 9 |
|
$0.5880 / $0.7350 | Buy Now |
CAD Models for LT1121CS8-3.3 by Linear Technology
Part Data Attributes for LT1121CS8-3.3 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Adjustability
|
FIXED
|
Dropout Voltage1-Max
|
0.7 V
|
Dropout Voltage1-Nom
|
0.42 V
|
Input Voltage Absolute-Max
|
30 V
|
Input Voltage-Max
|
20 V
|
Input Voltage-Min
|
4.3 V
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e0
|
Length
|
4.93 mm
|
Line Regulation-Max
|
0.01%
|
Load Regulation-Max
|
0.04%
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature TJ-Max
|
125 °C
|
Operating Temperature TJ-Min
|
|
Output Current1-Max
|
0.15 A
|
Output Voltage1-Max
|
3.4 V
|
Output Voltage1-Min
|
3.2 V
|
Output Voltage1-Nom
|
3.3 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Packing Method
|
TUBE
|
Peak Reflow Temperature (Cel)
|
235
|
Qualification Status
|
Not Qualified
|
Regulator Type
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max
|
1.75 mm
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
20
|
Voltage Tolerance-Max
|
3%
|
Width
|
3.9 mm
|
Alternate Parts for LT1121CS8-3.3
This table gives cross-reference parts and alternative options found for LT1121CS8-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1121CS8-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1121IS8-3.3 | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO8 | Analog Devices Inc | LT1121CS8-3.3 vs LT1121IS8-3.3 |
LT1121IS8-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1121CS8-3.3 vs LT1121IS8-3.3#PBF |
LT1121CS8-3.3#PBF | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1121CS8-3.3 vs LT1121CS8-3.3#PBF |
LT1121CS8-3.3#TR | Fixed Positive LDO Regulator, 3.3V, 0.7V Dropout, BIPolar, PDSO8 | Analog Devices Inc | LT1121CS8-3.3 vs LT1121CS8-3.3#TR |
LT1121IS8-3.3 | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1121CS8-3.3 vs LT1121IS8-3.3 |
LT1121CS8-3.3#TR | LT1121 - Micropower Low Dropout Regulators with Shutdown; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1121CS8-3.3 vs LT1121CS8-3.3#TR |
Related Parts for LT1121CS8-3.3
-
LT1121HVIS8Linear Regulator ICs
-
ADUC7126BSTZ126Microcontrollers
-
LT1961EMS8ESwitching Regulator or Controllers
-
LTC4011CFEPower Management Circuits
-
AD8218BRMZOther Analog ICs
-
LT1114SOperational Amplifiers
-
APT8024JLLPower Field-Effect Transistors
-
LTC2355IMSE-14Analog to Digital Converters
-
L6203Peripheral Drivers