Part Details for INA110BG-BI by Burr-Brown Corp
Overview of INA110BG-BI by Burr-Brown Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for INA110BG-BI
INA110BG-BI CAD Models
INA110BG-BI Part Data Attributes:
|
INA110BG-BI
Burr-Brown Corp
Buy Now
Datasheet
|
Compare Parts:
INA110BG-BI
Burr-Brown Corp
Instrumentation Amplifier, 1 Func, 3250uV Offset-Max, 2.5MHz Band Width, CDIP16,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BURR-BROWN CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
Amplifier Type | INSTRUMENTATION AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.00005 µA | |
Bandwidth (3dB)-Nom | 2.5 MHz | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Current-Max (IIO) | 0.000025 µA | |
Input Offset Voltage-Max | 3250 µV | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Non-linearity-Max | 0.02% | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 17 V/us | |
Supply Current-Max | 9 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Voltage Gain-Max | 800 | |
Voltage Gain-Min | 1 |
Alternate Parts for INA110BG-BI
This table gives cross-reference parts and alternative options found for INA110BG-BI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of INA110BG-BI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
INA128UA/2K5 | Instrumentation Amplifier, 1 Func, 1125uV Offset-Max, 1.3MHz Band Width, PDSO8, GREEN, PLASTIC, MS-012AA, SOIC-8 | Burr-Brown Corp | INA110BG-BI vs INA128UA/2K5 |
AD524AR-16-REEL7 | IC INSTRUMENTATION AMPLIFIER, 250 uV OFFSET-MAX, 1 MHz BAND WIDTH, PDSO16, SOIC-16, Instrumentation Amplifier | Analog Devices Inc | INA110BG-BI vs AD524AR-16-REEL7 |
INA128UA/2K5 | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA110BG-BI vs INA128UA/2K5 |
INA128UA | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA110BG-BI vs INA128UA |
LH0084CD | INSTRUMENTATION AMPLIFIER, 13000uV OFFSET-MAX, 3.25MHz BAND WIDTH, MDIP16, HYBRID, METAL CAN, DIP-16 | Texas Instruments | INA110BG-BI vs LH0084CD |
AD524CDZ | Precision Instrumentation Amplifier | Analog Devices Inc | INA110BG-BI vs AD524CDZ |
AD524AR-16 | Precision Instrumentation Amplifier | Analog Devices Inc | INA110BG-BI vs AD524AR-16 |
INA128UA/2K5E4 | Precision, 130-dB CMRR, 700-µA, Low-Power, Instrumentation Amplifier 8-SOIC -40 to 125 | Texas Instruments | INA110BG-BI vs INA128UA/2K5E4 |
AD524AR-16-REEL | Precision Instrumentation Amplifier | Analog Devices Inc | INA110BG-BI vs AD524AR-16-REEL |
AD524ARZ-16 | Precision Instrumentation Amplifier | Analog Devices Inc | INA110BG-BI vs AD524ARZ-16 |