There are no models available for this part yet.
Overview of LT10K076 by RCD Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for LT10K076 by RCD Components Inc
Part Data Attributes for LT10K076 by RCD Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RCD COMPONENTS INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
DC Resistance
|
3.3 Ω
|
Inductance-Nom (L)
|
22 µH
|
Inductor Application
|
RF INDUCTOR
|
Inductor Type
|
GENERAL PURPOSE INDUCTOR
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Quality Factor-Min (at L-nom)
|
50
|
Rated Current-Max
|
0.14 A
|
Self Resonance Frequency
|
25 MHz
|
Shape/Size Description
|
TUBULAR PACKAGE
|
Shielded
|
NO
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN/TIN LEAD
|
Terminal Placement
|
AXIAL
|
Terminal Shape
|
WIRE
|
Test Frequency
|
2.5 MHz
|
Tolerance
|
10%
|
Alternate Parts for LT10K076
This table gives cross-reference parts and alternative options found for LT10K076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT10K076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AL03-22UH-KT | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | LT10K076 vs AL03-22UH-KT |
10MG222KLF | General Purpose Inductor, 22uH, 10%, 1 Element, Phenolic-Core, ROHS COMPLIANT | Gowanda Electronics Corporation | LT10K076 vs 10MG222KLF |
AM20-220K-RC | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED, ROHS COMPLIANT | Allied Components International | LT10K076 vs AM20-220K-RC |
P0206-22UH-KT | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | LT10K076 vs P0206-22UH-KT |
PF0206-220-KBW | General Purpose Inductor, 22uH, 10%, 1 Element, ROHS COMPLIANT | RCD Components Inc | LT10K076 vs PF0206-220-KBW |
AL03-22UH-KA | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | LT10K076 vs AL03-22UH-KA |
AL03-22UH-KB | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | LT10K076 vs AL03-22UH-KB |