Part Details for PF0206-220-KBW by RCD Components Inc
Overview of PF0206-220-KBW by RCD Components Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PF0206-220-KBW
PF0206-220-KBW CAD Models
PF0206-220-KBW Part Data Attributes
|
PF0206-220-KBW
RCD Components Inc
Buy Now
Datasheet
|
Compare Parts:
PF0206-220-KBW
RCD Components Inc
General Purpose Inductor, 22uH, 10%, 1 Element, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RCD COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance | 3.3 Ω | |
Inductance-Nom (L) | 22 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Quality Factor-Min (at L-nom) | 50 | |
Rated Current-Max | 0.14 A | |
Self Resonance Frequency | 25 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |
Alternate Parts for PF0206-220-KBW
This table gives cross-reference parts and alternative options found for PF0206-220-KBW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PF0206-220-KBW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT10K076 | General Purpose Inductor, 22uH, 10%, 1 Element, AXIAL LEADED | RCD Components Inc | PF0206-220-KBW vs LT10K076 |
AL03-22UH-KB | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | PF0206-220-KBW vs AL03-22UH-KB |
AL03-22UH-KA | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | PF0206-220-KBW vs AL03-22UH-KA |
CTC1-220K | General Purpose Inductor, 22uH, 10%, 1 Element, Ferrite-Core, AXIAL LEADED | Central Technologies | PF0206-220-KBW vs CTC1-220K |
AL03-22UH-KT | General Purpose Inductor, 22uH, 10%, 1 Element, | RCD Components Inc | PF0206-220-KBW vs AL03-22UH-KT |