Part Details for LT1084IK by Linear Technology
Overview of LT1084IK by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1084IK
LT1084IK CAD Models
LT1084IK Part Data Attributes
|
LT1084IK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1084IK
Linear Technology
IC VREG 1.2 V-29 V ADJUSTABLE POSITIVE LDO REGULATOR, MBFM4, METAL, TO-3, 8 PIN, Adjustable Positive Single Output LDO Regulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL, TO-3, 8 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 1.5 V | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Line Regulation-Max (%/V) | 0.03 | |
Load Regulation-Max(%) | 0.4% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 4 | |
Operating Temperature TJ-Max | 85 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 5 A | |
Output Voltage1-Max | 29 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Equivalence Code | TO-204/-3 | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1084IK
This table gives cross-reference parts and alternative options found for LT1084IK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1084IK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1084CK | IC VREG 1.2 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5 V DROPOUT, MBFM2, METAL CAN, TO-3, 2 PIN, Adjustable Positive Single Output LDO Regulator | Linear Technology | LT1084IK vs LT1084CK |
LT1084MK | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT1084IK vs LT1084MK |
LT1084MKR1 | 1.2 V-16V ADJUSTABLE POSITIVE LDO REGULATOR, 1.5V DROPOUT, MBCY2, HERMETIC SEALED, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | LT1084IK vs LT1084MKR1 |
FT1084CK | Adjustable Positive LDO Regulator, 1.5V Dropout, MBFM2, METAL CAN, TO-3, 2 PIN | Force Technologies Ltd | LT1084IK vs FT1084CK |