Part Details for LT1076CQ-5 by Linear Technology
Overview of LT1076CQ-5 by Linear Technology
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1076CQ-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | 1076CQ-5 | 29 |
|
$4.5000 / $9.0000 | Buy Now |
|
Quest Components | 1076CQ-5 | 3 |
|
$6.8075 / $8.1690 | Buy Now |
|
Quest Components | 1076CQ-5 | 26 |
|
$6.0000 / $9.0000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1 |
|
$9.0000 / $13.8500 | Buy Now |
Part Details for LT1076CQ-5
LT1076CQ-5 CAD Models
LT1076CQ-5 Part Data Attributes
|
LT1076CQ-5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1076CQ-5
Linear Technology
LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | D2PAK | |
Package Description | PLASTIC, D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | Q | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 25 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e0 | |
Length | 10.22 mm | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.572 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 120 kHz | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for LT1076CQ-5
This table gives cross-reference parts and alternative options found for LT1076CQ-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1076CQ-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1076CQ-5#PBF | 5V Step-Down Switching Regulator | Analog Devices Inc | LT1076CQ-5 vs LT1076CQ-5#PBF |
LT1076CQ-5 | Switching Regulator, 120kHz Switching Freq-Max, PQCC5 | Analog Devices Inc | LT1076CQ-5 vs LT1076CQ-5 |
LT1076CQ-5#TR | Switching Regulator, 3.2A, 120kHz Switching Freq-Max, BIPolar, PSSO5 | Analog Devices Inc | LT1076CQ-5 vs LT1076CQ-5#TR |
LT1076CQ-5#TRPBF | 5V Step-Down Switching Regulator | Analog Devices Inc | LT1076CQ-5 vs LT1076CQ-5#TRPBF |
LT1076CQ-5#TR | LT1076-5 - 5V Step-Down Switching Regulator; Package: DD PAK; Pins: 5; Temperature Range: 0°C to 70°C | Linear Technology | LT1076CQ-5 vs LT1076CQ-5#TR |