There are no models available for this part yet.
Overview of LT1037MJ8 by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
CAD Models for LT1037MJ8 by Linear Technology
Part Data Attributes for LT1037MJ8 by Linear Technology
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP8,.3
|
Pin Count
|
8
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
VOLTAGE-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.095 µA
|
Bias Current-Max (IIB) @25C
|
0.055 µA
|
Common-mode Reject Ratio-Nom
|
120 dB
|
Frequency Compensation
|
YES (AVCL>=5)
|
Input Offset Voltage-Max
|
160 µV
|
JESD-30 Code
|
R-GDIP-T8
|
JESD-609 Code
|
e0
|
Low-Offset
|
YES
|
Neg Supply Voltage Limit-Max
|
-22 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Programmable Power
|
YES
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Slew Rate-Min
|
11 V/us
|
Slew Rate-Nom
|
15 V/us
|
Supply Current-Max
|
5.7 mA
|
Supply Voltage Limit-Max
|
22 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Unity Gain BW-Nom
|
60000
|
Voltage Gain-Min
|
1500
|
Width
|
7.62 mm
|
Alternate Parts for LT1037MJ8
This table gives cross-reference parts and alternative options found for LT1037MJ8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1037MJ8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1037CN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037MJ8 vs LT1037CN8#PBF |
LT1037CJG | OP-AMP, 110uV OFFSET-MAX, 60MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 | Texas Instruments | LT1037MJ8 vs LT1037CJG |
LT1037ACN8#PBF | Low Noise, High Speed Precision Operational Amplifiers | Analog Devices Inc | LT1037MJ8 vs LT1037ACN8#PBF |
LT1037CS8#TR | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037MJ8 vs LT1037CS8#TR |
LT1037ACJ8 | IC OP-AMP, 50 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | Linear Technology | LT1037MJ8 vs LT1037ACJ8 |
LT1037CJ8 | IC OP-AMP, 110 uV OFFSET-MAX, 60 MHz BAND WIDTH, CDIP8, 0.300 INCH, HERMETIC, CERDIP-8, Operational Amplifier | Linear Technology | LT1037MJ8 vs LT1037CJ8 |
LT1037ACN8 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1037MJ8 vs LT1037ACN8 |
FT1037AMH | Operational Amplifier, 1 Func, 25uV Offset-Max, MBCY8, METAL CAN, TO-5, 8 PIN | Force Technologies Ltd | LT1037MJ8 vs FT1037AMH |
LT1037IH | IC OP-AMP, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | Linear Technology | LT1037MJ8 vs LT1037IH |
LT1037MH/883 | LT1037 - Low Noise, High Speed Precision Operational Amplifiers; Pins: 8; Temperature Range: -55°C to 125°C | Linear Technology | LT1037MJ8 vs LT1037MH/883 |