Part Details for LT1034BCZ-1.2#TR by Linear Technology
Overview of LT1034BCZ-1.2#TR by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1034BCZ-1.2#TR
LT1034BCZ-1.2#TR CAD Models
LT1034BCZ-1.2#TR Part Data Attributes
|
LT1034BCZ-1.2#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1034BCZ-1.2#TR
Linear Technology
LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-92 | |
Package Description | , | |
Pin Count | 3 | |
Manufacturer Package Code | Z | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO CONTAINS AN AUXILIARY REFERENCE OF 7V | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.245 V | |
Output Voltage-Min | 1.205 V | |
Output Voltage-Nom | 1.225 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.02 mA | |
Surface Mount | NO | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1034BCZ-1.2#TR
This table gives cross-reference parts and alternative options found for LT1034BCZ-1.2#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1034BCZ-1.2#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1034IZ-1.2#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1034BCZ-1.2#TR vs LT1034IZ-1.2#TR |
LT1034BIZ-1.2#TR | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C | Linear Technology | LT1034BCZ-1.2#TR vs LT1034BIZ-1.2#TR |
LT1034BCZ-1.2#TRPBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BCZ-1.2#TR vs LT1034BCZ-1.2#TRPBF |
LT1034CZ-1.2#TRPBF | LT1034 - Micropower Dual Reference; Package: TO-92; Pins: 3; Temperature Range: 0°C to 70°C | Linear Technology | LT1034BCZ-1.2#TR vs LT1034CZ-1.2#TRPBF |