Part Details for LT1033CT by Analog Devices Inc
Overview of LT1033CT by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1033CT#PBF | Analog Devices | 3A Neg Adj Reg |
Price & Stock for LT1033CT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35310257
|
Verical | Standard Regulator Neg -1.2V to -32V 3A 3-Pin(3+Tab) TO-220 RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Date Code: 1431 | Americas - 1250 |
|
$10.3600 / $30.5200 | Buy Now |
DISTI #
LT1033CT
|
TME | IC: voltage regulator, adjustable, -32÷-1.2V, 3A, TO220, THT, Ch: 1 Min Qty: 1 | 0 |
|
$12.4000 / $17.2000 | RFQ |
Part Details for LT1033CT
LT1033CT CAD Models
LT1033CT Part Data Attributes
|
LT1033CT
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1033CT
Analog Devices Inc
Adjustable Negative Standard Regulator, 1.2V Min, 32V Max, BIPolar, PSFM3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | TO-220, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Adjustability | ADJUSTABLE | |
Dropout Voltage1-Nom | 3 V | |
Input-Output Voltage Differential-Max | 35 V | |
Input-Output Voltage Differential-Min | 3 V | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e0 | |
Load Regulation-Max(%) | 1.5% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current1-Max | 3 A | |
Output Voltage1-Max | 32 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-220 | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for LT1033CT
This table gives cross-reference parts and alternative options found for LT1033CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1033CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FT1033CT | Adjustable Negative Standard Regulator, 1.2V Min, 32V Max, PSFM3, PLASTIC, TO-220, 3 PIN | Force Technologies Ltd | LT1033CT vs FT1033CT |