Part Details for LT1031BMH#PBF by Analog Devices Inc
Overview of LT1031BMH#PBF by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1031BMH#PBF
LT1031BMH#PBF CAD Models
LT1031BMH#PBF Part Data Attributes
|
LT1031BMH#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1031BMH#PBF
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 10V, MBCY3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Voltage-Max | 10.005 V | |
Output Voltage-Min | 9.995 V | |
Output Voltage-Nom | 10 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 11.4 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 5 ppm/°C | |
Temperature Grade | MILITARY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO |
Alternate Parts for LT1031BMH#PBF
This table gives cross-reference parts and alternative options found for LT1031BMH#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1031BMH#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1031BCH#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LT1031BMH#PBF vs LT1031BCH#PBF |
LT1031BMH#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-39, 3 PIN, Voltage Reference | Linear Technology | LT1031BMH#PBF vs LT1031BMH#PBF |
LT1031BCH | Precision 10Volts Reference | Analog Devices Inc | LT1031BMH#PBF vs LT1031BCH |
LT1031BMH/883B | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 10 V, MBCY3, METAL CAN, TO-5, 3 PIN, Voltage Reference | Linear Technology | LT1031BMH#PBF vs LT1031BMH/883B |
LT1031BMH | Precision 10Volts Reference | Analog Devices Inc | LT1031BMH#PBF vs LT1031BMH |
LT1031BCH#PBF | Three Terminal Voltage Reference, 1 Output, 10V, MBCY3 | Analog Devices Inc | LT1031BMH#PBF vs LT1031BCH#PBF |