Part Details for LT1021DIN8-5#TR by Analog Devices Inc
Overview of LT1021DIN8-5#TR by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1021DIN8-5#TR
LT1021DIN8-5#TR CAD Models
LT1021DIN8-5#TR Part Data Attributes
|
LT1021DIN8-5#TR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1021DIN8-5#TR
Analog Devices Inc
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | DIP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.05 V | |
Output Voltage-Min | 4.95 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 40 V | |
Supply Voltage-Min (Vsup) | 7.2 V | |
Supply Voltage-Nom (Vsup) | 10 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 20 ppm/°C | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trim/Adjustable Output | YES | |
Width | 7.62 mm |
Alternate Parts for LT1021DIN8-5#TR
This table gives cross-reference parts and alternative options found for LT1021DIN8-5#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DIN8-5#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LT1021DCN8-5#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | LT1021DIN8-5#TR vs LT1021DCN8-5#TRPBF |
LT1021DIN8-5#TRPBF | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | LT1021DIN8-5#TR vs LT1021DIN8-5#TRPBF |
LT1021DCN8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | LT1021DIN8-5#TR vs LT1021DCN8-5#TR |
LT1021DIN8-5 | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C | LT1021DIN8-5#TR vs LT1021DIN8-5 |
LT1021DCN8-5 | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C | LT1021DIN8-5#TR vs LT1021DCN8-5 |
LT1021DIN8-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | LT1021DIN8-5#TR vs LT1021DIN8-5 |
LT1021DCN8-5 | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDIP8 | LT1021DIN8-5#TR vs LT1021DCN8-5 |
5962-8876203GA | Defense Logistics Agency | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8, METAL CAN-8 | LT1021DIN8-5#TR vs 5962-8876203GA |
LT1021DCS8-5#TR | Linear Technology | Check for Price | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | LT1021DIN8-5#TR vs LT1021DCS8-5#TR |
LT1021DCS8-5#TR | Analog Devices Inc | Check for Price | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, PDSO8 | LT1021DIN8-5#TR vs LT1021DCS8-5#TR |