There are no models available for this part yet.
Overview of LT1021DCS8-5#TRPBF by Linear Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1021DCS8-5#TRPBF | Analog Devices | Prec Ref | |
LT1021DCS8-10#TRPBF | Analog Devices | Prec Ref | |
LT1021DCS8-7#TRPBF | Analog Devices | Prec Ref |
Price & Stock for LT1021DCS8-5#TRPBF by Linear Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 148 |
|
$4.7286 / $7.6680 | Buy Now | |||
Win Source Electronics | IC VREF SERIES 5V 8SOIC | 9100 |
|
$8.4790 / $12.7180 | Buy Now |
CAD Models for LT1021DCS8-5#TRPBF by Linear Technology
Part Data Attributes for LT1021DCS8-5#TRPBF by Linear Technology
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
LINEAR TECHNOLOGY CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, LEAD FREE, PLASTIC, SOP-8
|
Pin Count
|
8
|
Manufacturer Package Code
|
S8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
THREE TERMINAL VOLTAGE REFERENCE
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Voltage-Max
|
5.05 V
|
Output Voltage-Min
|
4.95 V
|
Output Voltage-Nom
|
5 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.75 mm
|
Supply Current-Max (Isup)
|
1.5 mA
|
Supply Voltage-Max (Vsup)
|
40 V
|
Supply Voltage-Min (Vsup)
|
7.2 V
|
Supply Voltage-Nom (Vsup)
|
10 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temp Coef of Voltage-Max
|
20 ppm/°C
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Trim/Adjustable Output
|
YES
|
Voltage Tolerance-Max
|
1%
|
Width
|
3.9 mm
|
Alternate Parts for LT1021DCS8-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1021DCS8-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021DCS8-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021DCS8-5#PBF | LT1021 - Precision Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1021DCS8-5#TRPBF vs LT1021DCS8-5#PBF |
LT1021DCS8-5#PBF | Precision Reference | Analog Devices Inc | LT1021DCS8-5#TRPBF vs LT1021DCS8-5#PBF |
Related Parts for LT1021DCS8-5#TRPBF
-
LT1021DCS8-5#PBFVoltage References
-
LTC1051CN8#PBFOperational Amplifiers
-
AP5100WG-7Switching Regulator or Controllers
-
LT1781CS#PBFLine Driver or Receivers
-
IFX21401MBHTSA1Linear Regulator ICs
-
PSMN011-60MSPower Field-Effect Transistors
-
AD8217BRMZPower Management Circuits
-
VNQ660SPTR-EPeripheral Drivers
-
Y14870R10000B9RFixed Resistors