Part Details for LT1021BMH-5#TRPBF by Linear Technology
Overview of LT1021BMH-5#TRPBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT1021BMH-5#TRPBF
LT1021BMH-5#TRPBF CAD Models
LT1021BMH-5#TRPBF Part Data Attributes
|
LT1021BMH-5#TRPBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1021BMH-5#TRPBF
Linear Technology
IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-5 | |
Package Description | 0.200 INCH, METAL CAN, TO-5, 8 PIN | |
Pin Count | 8 | |
Reach Compliance Code | compliant |
Alternate Parts for LT1021BMH-5#TRPBF
This table gives cross-reference parts and alternative options found for LT1021BMH-5#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1021BMH-5#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1021CMH-5#TR | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021BMH-5#TRPBF vs LT1021CMH-5#TR |
LT1021DMH-5#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021DMH-5#PBF |
LT1021DMH-5#TRPBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021DMH-5#TRPBF |
LT1021CMH-5/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021CMH-5/883 |
LT1021BMH-5/883 | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021BMH-5/883 |
LT1021CMH-5#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021CMH-5#TR |
LT1021DCH-5#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, LEAD FREE, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021DCH-5#PBF |
LT1021CCH-5#TR | Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, MBCY8 | Analog Devices Inc | LT1021BMH-5#TRPBF vs LT1021CCH-5#TR |
LT1021DMH-5#TR | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, 0.200 INCH, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs LT1021DMH-5#TR |
RH1021DMH-5#PBF | IC 1-OUTPUT THREE TERM VOLTAGE REFERENCE, 5 V, MBCY8, METAL CAN, TO-5, 8 PIN, Voltage Reference | Linear Technology | LT1021BMH-5#TRPBF vs RH1021DMH-5#PBF |