Part Details for LT1018IS8#TRPBF by Analog Devices Inc
Overview of LT1018IS8#TRPBF by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for LT1018IS8#TRPBF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
161-LT1018IS8#TRPBFCT-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 8SO Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3357 In Stock |
|
$4.1360 / $7.5700 | Buy Now |
DISTI #
584-LT1018IS8#TRPBF
|
Mouser Electronics | Analog Comparators uP 2x Comp RoHS: Compliant | 2423 |
|
$4.1400 / $7.5700 | Buy Now |
|
Analog Devices Inc | uP 2x Comp Min Qty: 1 Package Multiple: 2500 | 672 |
|
$4.1360 / $7.5700 | Buy Now |
Part Details for LT1018IS8#TRPBF
LT1018IS8#TRPBF CAD Models
LT1018IS8#TRPBF Part Data Attributes
|
LT1018IS8#TRPBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1018IS8#TRPBF
Analog Devices Inc
Micropower Dual Comparator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | 0.150 INCH, LEAD FREE, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.899 mm |
Alternate Parts for LT1018IS8#TRPBF
This table gives cross-reference parts and alternative options found for LT1018IS8#TRPBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1018IS8#TRPBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1018CS8#TRPBF | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1018IS8#TRPBF vs LT1018CS8#TRPBF |
LT1018CS8#TRPBF | Micropower Dual Comparator | Analog Devices Inc | LT1018IS8#TRPBF vs LT1018CS8#TRPBF |
LT1018CS8 | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1018IS8#TRPBF vs LT1018CS8 |
LT1018CS8 | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1018IS8#TRPBF vs LT1018CS8 |
LT1018IS8#PBF | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1018IS8#TRPBF vs LT1018IS8#PBF |
LT1018IS8#TRPBF | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1018IS8#TRPBF vs LT1018IS8#TRPBF |
LT1018IS8#TR | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1018IS8#TRPBF vs LT1018IS8#TR |
LT1018IS8#TR | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1018IS8#TRPBF vs LT1018IS8#TR |
LT1018CS8#TR | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1018IS8#TRPBF vs LT1018CS8#TR |