Part Details for LT1018CS8 by Linear Technology
Overview of LT1018CS8 by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LT1018CS8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 2 | 1280 |
|
$2.0205 / $4.9280 | Buy Now |
|
Bristol Electronics | 43 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 8 Pin, Plastic, SOP | 1024 |
|
$2.6400 / $6.6000 | Buy Now |
Part Details for LT1018CS8
LT1018CS8 CAD Models
LT1018CS8 Part Data Attributes
|
LT1018CS8
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1018CS8
Linear Technology
LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | S8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Input Offset Voltage-Max | 1400 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9025 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Type | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 9000 ns | |
Seated Height-Max | 1.752 mm | |
Supply Current-Max | 0.27 mA | |
Supply Voltage Limit-Max | 40 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.899 mm |
Alternate Parts for LT1018CS8
This table gives cross-reference parts and alternative options found for LT1018CS8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1018CS8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1018CS8#TRPBF | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1018CS8 vs LT1018CS8#TRPBF |
LT1018CS8#TRPBF | Micropower Dual Comparator | Analog Devices Inc | LT1018CS8 vs LT1018CS8#TRPBF |
LT1018IS8#TRPBF | Micropower Dual Comparator | Analog Devices Inc | LT1018CS8 vs LT1018IS8#TRPBF |
LT1018CS8 | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1018CS8 vs LT1018CS8 |
LT1018IS8#PBF | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1018CS8 vs LT1018IS8#PBF |
LT1018IS8#TRPBF | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1018CS8 vs LT1018IS8#TRPBF |
LT1018IS8#TR | Comparator, 2 Func, 1400uV Offset-Max, PDSO8 | Analog Devices Inc | LT1018CS8 vs LT1018IS8#TR |
LT1018IS8#TR | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: -40°C to 85°C | Linear Technology | LT1018CS8 vs LT1018IS8#TR |
LT1018CS8#TR | LT1018 - Micropower Dual Comparator; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1018CS8 vs LT1018CS8#TR |