Part Details for LT1010CK by Linear Technology
Overview of LT1010CK by Linear Technology
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for LT1010CK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 121 |
|
$6.6434 / $11.5537 | Buy Now |
|
Bristol Electronics | 9 |
|
RFQ | ||
|
Quest Components | BUFFER AMPLIFIER, MBFM4 | 96 |
|
$9.6281 / $15.4050 | Buy Now |
|
Quest Components | BUFFER AMPLIFIER, MBFM4 | 7 |
|
$54.6250 / $57.5000 | Buy Now |
Part Details for LT1010CK
LT1010CK CAD Models
LT1010CK Part Data Attributes:
|
LT1010CK
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LT1010CK
Linear Technology
IC BUFFER AMPLIFIER, MBFM4, METAL CAN, TO-3, 4 PIN, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-204AA | |
Package Description | METAL CAN, TO-3, 4 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 800 µA | |
Bandwidth (3dB)-Nom | 20 MHz | |
Bias Current-Max (IIB) @25C | 500 µA | |
Input Offset Voltage-Max | 220000 µV | |
JESD-30 Code | O-MBFM-P4 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Equivalence Code | CAN4/5,.45FL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 75 V/us | |
Supply Current-Max | 10 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM |
Alternate Parts for LT1010CK
This table gives cross-reference parts and alternative options found for LT1010CK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1010CK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1010MK | IC BUFFER AMPLIFIER, MBFM4, METAL CAN, TO-3, 4 PIN, Buffer Amplifier | Linear Technology | LT1010CK vs LT1010MK |