Part Details for 5962-9081501MGA by National Semiconductor Corporation
Overview of 5962-9081501MGA by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Robotics and Drones
Part Details for 5962-9081501MGA
5962-9081501MGA CAD Models
5962-9081501MGA Part Data Attributes:
|
5962-9081501MGA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9081501MGA
National Semiconductor Corporation
IC BUFFER AMPLIFIER, MBCY8, TO-99, 8 PIN, Buffer Amplifier
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | BCY | |
Package Description | , CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 7 µA | |
Bandwidth (3dB)-Nom | 50 MHz | |
Bias Current-Max (IIB) @25C | 4 µA | |
Input Offset Voltage-Max | 50000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Slew Rate-Min | 250 V/us | |
Slew Rate-Nom | 1200 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM |
Alternate Parts for 5962-9081501MGA
This table gives cross-reference parts and alternative options found for 5962-9081501MGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9081501MGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1010MK | IC BUFFER AMPLIFIER, MBFM4, METAL CAN, TO-3, 4 PIN, Buffer Amplifier | Linear Technology | 5962-9081501MGA vs LT1010MK |
LT1010CH | IC BUFFER AMPLIFIER, MBCY3, METAL CAN, TO-39, 4 PIN, Buffer Amplifier | Linear Technology | 5962-9081501MGA vs LT1010CH |
LT1010MH | IC BUFFER AMPLIFIER, MBCY3, METAL CAN, TO-39, 4 PIN, Buffer Amplifier | Linear Technology | 5962-9081501MGA vs LT1010MH |