-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.5-V integrated reference circuit 8-SOIC 0 to 70
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ7469
|
Newark | Voltage Ref, Shunt, 2.5V, Soic-8, Voltag, Msl:Msl 1 - Unlimited, Svhc:No Svhc (15-Jan-2019) Rohs Compliant: Yes |TEXAS INSTRUMENTS LT1009CDR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.4300 / $1.8500 | Buy Now |
DISTI #
296-14611-1-ND
|
DigiKey | IC VREF SHUNT 0.4% 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2979 In Stock |
|
$0.4266 / $1.1000 | Buy Now |
DISTI #
595-LT1009CDR
|
Mouser Electronics | Voltage References 2.5V Micro Pwr RoHS: Compliant | 6602 |
|
$0.4260 / $1.0900 | Buy Now |
DISTI #
V72:2272_07295338
|
Arrow Electronics | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2328 Container: Cut Strips | Americas - 1300 |
|
$0.4232 / $1.0683 | Buy Now |
DISTI #
70373127
|
Verical | V-Ref Precision 2.5V 10mA 8-Pin SOIC T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2328 | Americas - 1300 |
|
$0.4232 / $0.9193 | Buy Now |
|
Bristol Electronics | 15608 |
|
RFQ | ||
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 54 |
|
$0.5522 / $0.9204 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 1654 |
|
$0.3988 / $1.5340 | Buy Now |
|
Quest Components | Voltage Reference, Fixed, 2.5V, 8 Pin, Plastic, SOP | 206 |
|
$0.8750 / $1.7500 | Buy Now |
|
Rochester Electronics | LT1009 2.5-V Integrated Reference Circuit RoHS: Compliant Status: Active Min Qty: 1 | 9 |
|
$0.4091 / $0.4813 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1009CDR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LT1009CDR
Texas Instruments
2.5-V integrated reference circuit 8-SOIC 0 to 70
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | +/-5 PERCENT ADJUSTABLE REFERENCE VOLTAGE | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.515 V | |
Output Voltage-Min | 2.485 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 25 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES | |
Voltage Tolerance-Max | 0.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1009CDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1009CDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1009CDG4 | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, GREEN, PLASTIC, SOIC-8 | Texas Instruments | LT1009CDR vs LT1009CDG4 |
LT1009CDRG4 | 2.5-V integrated reference circuit 8-SOIC 0 to 70 | Texas Instruments | LT1009CDR vs LT1009CDRG4 |