LT1008IN8#PBF
Description: Picoamp Input Current, Microvolt Offset, Low Noise Op Amp

Overview of LT1008IN8#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1008IN8#PBF Analog Devices pA In C, uV Offset, L N Op Amp

Price & Stock for LT1008IN8#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # LT1008IN8#PBF-ND
DigiKey IC OPAMP GP 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube 659
In Stock
  • 1 $11.2400
  • 10 $7.9890
  • 50 $6.7624
$6.7624 / $11.2400 Buy Now
DISTI # 584-LT1008IN8#PBF
Mouser Electronics Precision Amplifiers pA In C, uV Offset, L N Op Amp RoHS: Compliant 818
  • 1 $11.4800
  • 10 $7.6800
  • 50 $7.1500
  • 100 $6.7600
  • 1,000 $6.7100
$6.7100 / $11.4800 Buy Now
Analog Devices Inc pA In C, uV Offset, L N Op Amp Package Multiple: 50 2282
  • 1 $11.2400
  • 10 $7.9890
  • 1,000 $5.4100
$5.4100 / $11.2400 Buy Now
DISTI # LT1008IN8#PBF
Richardson RFPD AMPLIFIER - OP AMPS RoHS: Compliant Min Qty: 50 0
  • 50 $8.1200
  • 100 $7.6600
  • 500 $7.4600
  • 1,000 $7.2600
  • 5,000 $6.9900
$6.9900 / $8.1200 Buy Now

CAD Models for LT1008IN8#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LT1008IN8#PBF by Analog Devices Inc

LT1008IN8#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
DIP-8
Pin Count
8
Manufacturer Package Code
05-08-1510 (N8)
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
Bias Current-Max (IIB) @25C
0.00015 µA
Common-mode Reject Ratio-Min
108 dB
Common-mode Reject Ratio-Nom
128 dB
Frequency Compensation
NO
Input Offset Current-Max (IIO)
0.00035 µA
Input Offset Voltage-Max
320 µV
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e3
Length
10.16 mm
Low-Bias
YES
Low-Offset
YES
Micropower
YES
Neg Supply Voltage Limit-Max
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP8,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Power
YES
Programmable Power
NO
Qualification Status
Not Qualified
Seated Height-Max
3.937 mm
Slew Rate-Min
0.1 V/us
Slew Rate-Nom
0.2 V/us
Supply Current-Max
0.8 mA
Supply Voltage Limit-Max
20 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
120000
Wideband
NO
Width
7.62 mm
Want to compare parts?
  1. LT1008IN8#PBF
    Analog Devices Inc
    Picoamp Input Current, Microvolt Offset, Low Noise Op Amp
    VS

Alternate Parts for LT1008IN8#PBF

This table gives cross-reference parts and alternative options found for LT1008IN8#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1008IN8#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LT1008IN8 LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: -40°C to 85°C Linear Technology LT1008IN8#PBF vs LT1008IN8
LT1008IN8 Operational Amplifier, 1 Func, 320uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1008IN8#PBF vs LT1008IN8
Part Number Description Manufacturer Compare
LT1008IN8 Operational Amplifier, 1 Func, 320uV Offset-Max, BIPolar, PDIP8 Analog Devices Inc LT1008IN8#PBF vs LT1008IN8
FT1008MJ8 Operational Amplifier, 1 Func, 320uV Offset-Max, CDIP8, CERAMIC, DIP-8 Force Technologies Ltd LT1008IN8#PBF vs FT1008MJ8
LT1008CP OP-AMP, 250uV OFFSET-MAX, PDIP8 Texas Instruments LT1008IN8#PBF vs LT1008CP
FT1008IN8 Operational Amplifier, 1 Func, 320uV Offset-Max, PDIP8, PLASTIC, DIP-8 Force Technologies Ltd LT1008IN8#PBF vs FT1008IN8
LT1008CJ8 IC OP-AMP, 250 uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERDIP-8, Operational Amplifier Linear Technology LT1008IN8#PBF vs LT1008CJ8
LT1008MP OP-AMP, 320uV OFFSET-MAX, PDIP8 Texas Instruments LT1008IN8#PBF vs LT1008MP
LT1008MN8 IC OP-AMP, PDIP8, PLASTIC, DIP-8, Operational Amplifier Linear Technology LT1008IN8#PBF vs LT1008MN8
LT1008CN8#PBF LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1008IN8#PBF vs LT1008CN8#PBF
LT1008CN8 LT1008 - Picoamp Input Current, Microvolt Offset, Low Noise Op Amp; Package: PDIP; Pins: 8; Temperature Range: 0°C to 70°C Linear Technology LT1008IN8#PBF vs LT1008CN8
LT1008MJG OP-AMP, 320uV OFFSET-MAX, CDIP8, 0.300 INCH, HERMETIC SEALED, CERAMIC, DIP-8 Texas Instruments LT1008IN8#PBF vs LT1008MJG

Related Parts for LT1008IN8#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1008IN8#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1008IN8#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1008IN8#PBF would you like to use for your alert(s)?
  • Please alert me when LT1008IN8#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1008IN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1008IN8#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1008IN8#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1008IN8#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1008IN8#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: