LT1008IN8#PBF
vs
LT1008IN8
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
Yes
No
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ANALOG DEVICES INC
LINEAR TECHNOLOGY CORP
Package Description
DIP-8
DIP, DIP8,.3
Pin Count
8
8
Manufacturer Package Code
05-08-1510 (N8)
N
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Samacsys Manufacturer
Analog Devices
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0008 µA
0.0008 µA
Bias Current-Max (IIB) @25C
0.00015 µA
0.00015 µA
Common-mode Reject Ratio-Min
108 dB
108 dB
Common-mode Reject Ratio-Nom
128 dB
128 dB
Frequency Compensation
NO
NO
Input Offset Current-Max (IIO)
0.00035 µA
0.00035 µA
Input Offset Voltage-Max
320 µV
320 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
JESD-609 Code
e3
e0
Length
10.16 mm
10.16 mm
Low-Bias
YES
YES
Low-Offset
YES
YES
Micropower
YES
YES
Neg Supply Voltage Limit-Max
-20 V
-20 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Power
YES
YES
Programmable Power
NO
NO
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.937 mm
3.937 mm
Slew Rate-Min
0.1 V/us
0.1 V/us
Slew Rate-Nom
0.2 V/us
0.2 V/us
Supply Current-Max
0.8 mA
0.8 mA
Supply Voltage Limit-Max
20 V
20 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Voltage Gain-Min
120000
100000
Wideband
NO
NO
Width
7.62 mm
7.62 mm
Base Number Matches
1
2
Part Package Code
DIP
Compare LT1008IN8#PBF with alternatives
Compare LT1008IN8 with alternatives