LT1004IZ-2.5#PBF
Description: Micropower Voltage Reference

Overview of LT1004IZ-2.5#PBF by Analog Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
LT1004IZ-2.5#PBF Analog Devices uP V Ref
LT1004IZ-2.5#TRPBF Analog Devices uP V Ref
LT1004IZ-1.2#PBF Analog Devices uP V Ref

Price & Stock for LT1004IZ-2.5#PBF by Analog Devices Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 50AK4486
Newark Volt Ref, 2.5V, To-92-3, -40 To 85Deg C, Voltage Reference Type:Series, Product Range:Lt1004 Series, Reference Voltage Min:2.46V, Reference Voltage Max:2.53V, Initial Accuracy:20Mv, Temperature Coefficient:20Ppm/°C, No. Of Pins:3Pinsrohs Compliant: Yes |Analog Devices LT1004IZ-2.5#PBF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 103
  • 1 $7.2400
  • 10 $6.5400
  • 25 $6.2300
  • 50 $5.8200
  • 100 $5.4100
  • 300 $5.0600
  • 500 $4.7100
$4.7100 / $7.2400 Buy Now
DISTI # LT1004IZ-2.5#PBF-ND
DigiKey IC VREF SHUNT 0.8% TO92-3 Min Qty: 1 Lead time: 10 Weeks Container: Bag 352
In Stock
  • 1 $9.0200
  • 10 $6.2320
  • 25 $5.5112
  • 100 $4.7043
  • 250 $4.3132
  • 500 $4.0750
  • 1,000 $3.8773
  • 2,500 $3.7625
$3.7625 / $9.0200 Buy Now
DISTI # 584-LT1004IZ-2.5#PBF
Mouser Electronics Voltage References uP V Ref RoHS: Compliant 990
  • 1 $8.4700
  • 10 $5.5200
  • 100 $4.7000
  • 200 $4.3100
  • 1,000 $4.1000
$4.1000 / $8.4700 Buy Now
Analog Devices Inc uP V Ref Package Multiple: 100 3671
  • 1 $9.0200
  • 10 $6.2320
  • 25 $5.5112
  • 100 $4.7043
  • 250 $4.3132
  • 500 $4.0750
  • 1,000 $3.8773
  • 2,500 $3.7625
$3.7625 / $9.0200 Buy Now
DISTI # LT1004IZ-2.5PBF
Richardson RFPD VOLTAGE REFERENCE RoHS: Compliant Min Qty: 100 0
  • 100 $4.2600
  • 500 $4.1500
  • 1,000 $4.0400
  • 5,000 $3.8900
$3.8900 / $4.2600 Buy Now

CAD Models for LT1004IZ-2.5#PBF by Analog Devices Inc
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LT1004IZ-2.5#PBF by Analog Devices Inc

LT1004IZ-2.5#PBF
Analog Devices Inc
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ANALOG DEVICES INC
Package Description
TO-92, 3 PIN
Pin Count
3
Manufacturer Package Code
05-08-1410
Reach Compliance Code
compliant
Samacsys Manufacturer
Analog Devices
Analog IC - Other Type
TWO TERMINAL VOLTAGE REFERENCE
JESD-30 Code
O-PBCY-T3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
2.53 V
Output Voltage-Min
2.46 V
Output Voltage-Nom
2.5 V
Package Body Material
PLASTIC/EPOXY
Package Code
TO-92
Package Equivalence Code
SIP3,.1,50
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Finish
Matte Tin (Sn)
Terminal Form
THROUGH-HOLE
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Trim/Adjustable Output
NO
Voltage Tolerance-Max
1.6%
Want to compare parts?
  1. LT1004IZ-2.5#PBF
    Analog Devices Inc
    Micropower Voltage Reference
    VS

Alternate Parts for LT1004IZ-2.5#PBF

This table gives cross-reference parts and alternative options found for LT1004IZ-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004IZ-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT1004IZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Force Technologies Ltd LT1004IZ-2.5#PBF vs FT1004IZ-2.5
LT1004IZ-2.5#PBF LT1004 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1004IZ-2.5#PBF vs LT1004IZ-2.5#PBF
LT1004IZ-2.5#TRPBF LT1004 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1004IZ-2.5#PBF vs LT1004IZ-2.5#TRPBF
LT1004IZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LT1004IZ-2.5#PBF vs LT1004IZ-2.5
Part Number Description Manufacturer Compare
FT1004IZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, PBCY3, PLASTIC, TO-226, TO-92, 3 PIN Force Technologies Ltd LT1004IZ-2.5#PBF vs FT1004IZ-2.5
LT1004IZ-2.5 Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 Analog Devices Inc LT1004IZ-2.5#PBF vs LT1004IZ-2.5
LT1004IZ-2.5#PBF LT1004 - Micropower Voltage Reference; Package: TO-92; Pins: 3; Temperature Range: -40°C to 85°C Linear Technology LT1004IZ-2.5#PBF vs LT1004IZ-2.5#PBF

Related Parts for LT1004IZ-2.5#PBF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LT1004IZ-2.5#PBF by Analog Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LT1004IZ-2.5#PBF by Analog Devices Inc

Select Manufacturer
Which Manufacturer of LT1004IZ-2.5#PBF would you like to use for your alert(s)?
  • Please alert me when LT1004IZ-2.5#PBF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LT1004IZ-2.5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LT1004IZ-2.5#PBF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LT1004IZ-2.5#PBF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LT1004IZ-2.5#PBF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LT1004IZ-2.5#PBF by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: