-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Voltage Reference
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK7626
|
Newark | Volt Ref, 2.5V, Soic-8, 0 To 70Deg C, Voltage Reference Type:Series, Product Range:Lt1004 Series, Initial Accuracy:20Mv, Temperature Coefficient:20Ppm/°C, Ic Case/Package:Soic, No. Of Pins:8Pins, Operating Temperature Min:0°C Rohs Compliant: Yes |Analog Devices LT1004CS8-2.5#PBF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 628 |
|
$3.1000 / $4.9500 | Buy Now |
DISTI #
LT1004CS8-2.5#PBF-ND
|
DigiKey | IC VREF SHUNT 0.8% 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
590 In Stock |
|
$2.3911 / $4.7600 | Buy Now |
DISTI #
584-LT1004CS8-2.5PBF
|
Mouser Electronics | Voltage References uP V Ref RoHS: Compliant | 453 |
|
$2.3800 / $4.7600 | Buy Now |
|
Analog Devices Inc | uP V Ref Min Qty: 1 Package Multiple: 100 | 218 |
|
$2.3911 / $4.7600 | Buy Now |
|
Rochester Electronics | LT1004 - Micropower Voltage Reference RoHS: Compliant Status: Active Min Qty: 1 | 21 |
|
$2.2100 / $2.6000 | Buy Now |
DISTI #
LT1004CS8-2.5
|
TME | IC: voltage reference source, 2.5V, ±2%, SO8 Min Qty: 1 | 0 |
|
$2.6100 / $3.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LT1004CS8-2.5#PBF
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
LT1004CS8-2.5#PBF
Analog Devices Inc
Micropower Voltage Reference
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Manufacturer Package Code | 05-08-1610 (S8) | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.53 V | |
Output Voltage-Min | 2.47 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.752 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 1.2% | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LT1004CS8-2.5#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT1004CS8-2.5#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT1004CS8-2.5#TR | LT1004 - Micropower Voltage Reference; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LT1004CS8-2.5#PBF vs LT1004CS8-2.5#TR |