Part Details for LT033D224KAT7X by Kyocera AVX Components
Overview of LT033D224KAT7X by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LT033D224KAT7X
LT033D224KAT7X CAD Models
LT033D224KAT7X Part Data Attributes
|
LT033D224KAT7X
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LT033D224KAT7X
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e2 | |
Length | 1.6 mm | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Bulk Cassette | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | LT | |
Size Code | 0603 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin/Nickel (Sn/Ni) | |
Width | 0.81 mm |
Alternate Parts for LT033D224KAT7X
This table gives cross-reference parts and alternative options found for LT033D224KAT7X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LT033D224KAT7X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R250-224KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | LT033D224KAT7X vs C0603X5R250-224KGP |
C0603X5R250-224KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | LT033D224KAT7X vs C0603X5R250-224KSND |
VJ0603G224KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | LT033D224KAT7X vs VJ0603G224KXXCW1BC |
NMC0603X5R224K25TRPLP3KF | Ceramic Capacitor, Ceramic, | NIC Components Corp | LT033D224KAT7X vs NMC0603X5R224K25TRPLP3KF |
C0603X5R250-224KPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | LT033D224KAT7X vs C0603X5R250-224KPD |
LT033D224KAT2X | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | Kyocera AVX Components | LT033D224KAT7X vs LT033D224KAT2X |
KGM15BR51E224KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224KAT7X vs KGM15BR51E224KM |
C0603X5R250-224KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | LT033D224KAT7X vs C0603X5R250-224KPP |
NMC0603X5R224K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | LT033D224KAT7X vs NMC0603X5R224K25TRPLPF |
KGM15BR51E224KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | LT033D224KAT7X vs KGM15BR51E224KT |