Part Details for KGM15BR51E224KT by Kyocera AVX Components
Overview of KGM15BR51E224KT by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KGM15BR51E224KT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-KGM15BR51E224KTCT-ND
|
DigiKey | CAP CER 0.22UF 25V X5R 0603 Min Qty: 1 Lead time: 14 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
23450 In Stock |
|
$0.0610 / $0.3700 | Buy Now |
DISTI #
KGM15BR51E224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
KGM15BR51E224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0763 | Buy Now |
DISTI #
KGM15BR51E224KT
|
Avnet Americas | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, ± 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0763 | Buy Now |
DISTI #
581-KGM15BR51E224KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 25V .22uF X5R 0603 1 0% RoHS: Compliant | 11314 |
|
$0.0540 / $0.3500 | Buy Now |
DISTI #
P40:2555_19090504
|
Arrow Electronics | Cap Ceramic 0.22uF 25V X5R 10% Pad SMD 0603 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2202 | Europe - 7896 |
|
$0.0499 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0257 | Buy Now |
DISTI #
06033D224KAT2A
|
TTI | Multilayer Ceramic Capacitors MLCC - SMD/SMT KGM15BR51E224KT NEW GLOBAL PN 25V 0.22uF A 581-KGM15BR51E224KT RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 12000 In Stock |
|
$0.0450 / $0.0500 | Buy Now |
DISTI #
KGM15BR51E224KT
|
TME | Capacitor: ceramic, MLCC, 220nF, 25V, X5R, ±10%, SMD, 0603 Min Qty: 4000 | 0 |
|
$0.0099 | RFQ |
DISTI #
KGM15BR51E224KT
|
Avnet Abacus | Multilayer Ceramic Capacitor, 0.22 uF, 25 V, � 10%, X5R, 0603 [1608 Metric] - Tape and Reel (Alt: KGM15BR51E224KT) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 16000 |
|
Buy Now |
Part Details for KGM15BR51E224KT
KGM15BR51E224KT CAD Models
KGM15BR51E224KT Part Data Attributes
|
KGM15BR51E224KT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
KGM15BR51E224KT
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.95 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 25 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for KGM15BR51E224KT
This table gives cross-reference parts and alternative options found for KGM15BR51E224KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KGM15BR51E224KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X5R250-224KGP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | KGM15BR51E224KT vs C0603X5R250-224KGP |
C0603X5R250-224KSND | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | KGM15BR51E224KT vs C0603X5R250-224KSND |
VJ0603G224KXXCW1BC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | KGM15BR51E224KT vs VJ0603G224KXXCW1BC |
NMC0603X5R224K25TRPLP3KF | Ceramic Capacitor, Ceramic, | NIC Components Corp | KGM15BR51E224KT vs NMC0603X5R224K25TRPLP3KF |
C0603X5R250-224KPD | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | KGM15BR51E224KT vs C0603X5R250-224KPD |
LT033D224KAT2X | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | Kyocera AVX Components | KGM15BR51E224KT vs LT033D224KAT2X |
KGM15BR51E224KM | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Kyocera AVX Components | KGM15BR51E224KT vs KGM15BR51E224KM |
C0603X5R250-224KPP | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0603, | VENKEL LTD | KGM15BR51E224KT vs C0603X5R250-224KPP |
NMC0603X5R224K25TRPLPF | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NIC Components Corp | KGM15BR51E224KT vs NMC0603X5R224K25TRPLPF |
GMC10X5R224K25NT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0603, CHIP | Cal-Chip Electronics | KGM15BR51E224KT vs GMC10X5R224K25NT |