Part Details for LSYT670-L+L by Infineon Technologies AG
Overview of LSYT670-L+L by Infineon Technologies AG
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSYT670-L+L
LSYT670-L+L CAD Models
LSYT670-L+L Part Data Attributes
|
LSYT670-L+L
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
LSYT670-L+L
Infineon Technologies AG
Visible LED, Clear, SM-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SM-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red/Yellow | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.6 V | |
Lens Type | CLEAR | |
Luminous Intensity-Min | 120 cd | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Overall Height | 1.9 mm | |
Peak Wavelength | 635 nm | |
Reverse Voltage-Max | 5 V | |
Viewing Angle |
Alternate Parts for LSYT670-L+L
This table gives cross-reference parts and alternative options found for LSYT670-L+L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSYT670-L+L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSYT670-L+L | DUAL COLOR LED, SUPER RED/YELLOW, 2.4 mm, PLASTIC, LCC-4 | OSRAM GmbH | LSYT670-L+L vs LSYT670-L+L |