There are no models available for this part yet.
Overview of LSYAB1A-1B by Honeywell Sensing and Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for LSYAB1A-1B by Honeywell Sensing and Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C0084
|
Newark | Limit Switch-Ot : Rohs Compliant: Yes |Honeywell LSYAB1A-1B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$374.5900 / $410.6100 | Buy Now | |
DISTI #
LSYAB1A-1B-ND
|
DigiKey | SWITCH SNAP ACTION SPDT 10A 120V Min Qty: 10 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$314.8090 | Buy Now | |
DISTI #
785-LSYAB1A-1B
|
Mouser Electronics | Limit Switches LIMIT SWITCH RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
71227206
|
RS | Industrial Limit Switches | Honeywell LSYAB1A-1B RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 47 Weeks, 0 Days Container: Bulk | 0 |
|
$342.9300 | RFQ | |
Onlinecomponents.com | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit Rotary Screw Mount RoHS: Compliant | 0 |
|
$279.4400 / $520.2600 | Buy Now | ||
Master Electronics | Switch Limit N.O./N.C. SPDT Side Rotary with Roller Lever Conduit Rotary Screw Mount RoHS: Compliant | 0 |
|
$279.4400 / $520.2600 | Buy Now |
CAD Models for LSYAB1A-1B by Honeywell Sensing and Control
Part Data Attributes for LSYAB1A-1B by Honeywell Sensing and Control
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
HONEYWELL SENSING AND CONTROL
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.70.00
|
Samacsys Manufacturer
|
Honeywell
|
Actuator Type
|
SIDE ROTARY
|
Contact (AC) Max Rating R Load
|
10A@600VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Voltage(AC)-Max
|
600 V
|
Contact Voltage(DC)-Max
|
240 V
|
Mounting Feature
|
PANEL MOUNT
|
Operating Temperature-Max
|
121 °C
|
Operating Temperature-Min
|
-40 °C
|
Sealing
|
EPOXY TERMINAL SEALED; IP65; IP66; IP67
|
Surface Mount
|
NO
|
Switch Action
|
MOMENTARY
|
Switch Function
|
SPDT
|
Switch Type
|
SNAP ACTING/LIMIT SWITCH
|
Termination Type
|
SCREW
|