Part Details for LSQA6B134 by Honeywell Sensing and Control
Overview of LSQA6B134 by Honeywell Sensing and Control
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSQA6B134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39T2276
|
Newark | Limit Switch, Dpdt, 10A, 120V, Limit Switch Actuator:Side Rotary, Contact Configuration:Dpdt, Contact Current Ac Max:10A, Contact Voltage Ac Max:120V, Operating Force Max:-, Product Range:Hdls Series, Contact Current Dc Max:10A Rohs Compliant: Yes |Honeywell LSQA6B134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$288.1800 / $347.8000 | Buy Now |
DISTI #
480-5047-ND
|
DigiKey | SWITCH SNAP ACTION DPDT Min Qty: 1 Lead time: 40 Weeks Container: Bulk |
22 In Stock |
|
$257.0780 / $334.4200 | Buy Now |
DISTI #
785-LSQA6B134
|
Mouser Electronics | Limit Switches LIMIT SWITCH DBL POLE PLUG-IN RoHS: Compliant | 0 |
|
$277.1000 / $334.4200 | Order Now |
DISTI #
71145615
|
RS | Industrial Limit Switches | Honeywell LSQA6B134 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$337.7600 | RFQ |
|
Onlinecomponents.com | Switch Limit Side Rotary Conduit Rotary Screw Mount Automotive RoHS: Compliant |
32 In Stock |
|
$277.9500 / $299.1600 | Buy Now |
DISTI #
71202862
|
Verical | Switch Limit Side Rotary Conduit Rotary Screw Mount RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2340 | Americas - 31 |
|
$327.0000 / $351.9529 | Buy Now |
DISTI #
LSQA6B134
|
TTI | Limit Switches LIMIT SWITCH DBL POLE PLUG-IN Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$315.6300 / $428.4500 | Buy Now |
|
Master Electronics | Switch Limit Side Rotary Conduit Rotary Screw Mount Automotive RoHS: Compliant |
32 In Stock |
|
$277.9500 / $299.1600 | Buy Now |