Part Details for LSN-1.8/10-D5H by C&D Technologies Inc
Overview of LSN-1.8/10-D5H by C&D Technologies Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSN-1.8/10-D5H
LSN-1.8/10-D5H CAD Models
LSN-1.8/10-D5H Part Data Attributes
|
LSN-1.8/10-D5H
C&D Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
LSN-1.8/10-D5H
C&D Technologies Inc
DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-10
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | C&D TECHNOLOGIES INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 10 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-P10 | |
JESD-609 Code | e0 | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 1.98 V | |
Output Voltage-Min | 1.62 V | |
Output Voltage-Nom | 1.8 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | SINGLE | |
Trim/Adjustable Output | YES |
Alternate Parts for LSN-1.8/10-D5H
This table gives cross-reference parts and alternative options found for LSN-1.8/10-D5H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.8/10-D5H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSN-1.8/10-D5H-C | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIP-11/10 | Murata Manufacturing Co Ltd | LSN-1.8/10-D5H vs LSN-1.8/10-D5H-C |
LSN-1.8/10-D5H-C | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, ROHS COMPLIANT, SIP-11/10 | Murata Power Solutions | LSN-1.8/10-D5H vs LSN-1.8/10-D5H-C |
LSN-1.8/10-D5H | DC-DC Regulated Power Supply Module, 1 Output, 18W, Hybrid, SIP-11/10 | Murata Power Solutions | LSN-1.8/10-D5H vs LSN-1.8/10-D5H |