LSN-1.2/10-D5BH
Description: DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SIP-11/9

Overview of LSN-1.2/10-D5BH by Murata Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

CAD Models for LSN-1.2/10-D5BH by Murata Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LSN-1.2/10-D5BH by Murata Power Solutions

LSN-1.2/10-D5BH
Murata Power Solutions
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MURATA POWER SOLUTIONS INC
Part Package Code
SFM
Package Description
,
Pin Count
11
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
SEATED HGT-NOM
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
5.5 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
5 V
JESD-30 Code
R-XSMA-P9
JESD-609 Code
e0
Length
50.8 mm
Load Regulation-Max
0.25%
Number of Functions
1
Number of Outputs
1
Number of Terminals
9
Output Voltage-Max
1.32 V
Output Voltage-Min
1.08 V
Output Voltage-Nom
1.2 V
Package Body Material
UNSPECIFIED
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Seated Height-Max
8.89 mm
Surface Mount
NO
Technology
HYBRID
Terminal Finish
TIN LEAD
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Total Power Output-Max
12 W
Trim/Adjustable Output
YES
Width
12.7 mm
Want to compare parts?
  1. LSN-1.2/10-D5BH
    Murata Power Solutions
    DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SIP-11/9
    VS

Alternate Parts for LSN-1.2/10-D5BH

This table gives cross-reference parts and alternative options found for LSN-1.2/10-D5BH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.2/10-D5BH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LSN-1.2/10-D5BH DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-9 DATEL Inc LSN-1.2/10-D5BH vs LSN-1.2/10-D5BH
LSN-1.2/10-D5BH-C DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SIP-11/9 Murata Manufacturing Co Ltd LSN-1.2/10-D5BH vs LSN-1.2/10-D5BH-C
LSN-1.2/10-D5BH-C DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT, SIP-11/9 Murata Power Solutions LSN-1.2/10-D5BH vs LSN-1.2/10-D5BH-C
Part Number Description Manufacturer Compare
LSN-1.2/10-D5BH-C DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SIP-11/9 Murata Manufacturing Co Ltd LSN-1.2/10-D5BH vs LSN-1.2/10-D5BH-C
LSN-1.2/10-D5BH DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-9 DATEL Inc LSN-1.2/10-D5BH vs LSN-1.2/10-D5BH
LSN-1.2/10-D5BH DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-9 C&D Technologies Inc LSN-1.2/10-D5BH vs LSN-1.2/10-D5BH

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LSN-1.2/10-D5BH by Murata Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LSN-1.2/10-D5BH by Murata Power Solutions

Select Manufacturer
Which Manufacturer of LSN-1.2/10-D5BH would you like to use for your alert(s)?
  • Please alert me when LSN-1.2/10-D5BH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LSN-1.2/10-D5BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LSN-1.2/10-D5BH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LSN-1.2/10-D5BH alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LSN-1.2/10-D5BH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LSN-1.2/10-D5BH by Murata Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: