Part Details for LSN-1.2/10-D5BH-C by Murata Power Solutions
Overview of LSN-1.2/10-D5BH-C by Murata Power Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSN-1.2/10-D5BH-C
LSN-1.2/10-D5BH-C CAD Models
LSN-1.2/10-D5BH-C Part Data Attributes
|
LSN-1.2/10-D5BH-C
Murata Power Solutions
Buy Now
Datasheet
|
Compare Parts:
LSN-1.2/10-D5BH-C
Murata Power Solutions
DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, ROHS COMPLIANT, SIP-11/9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA POWER SOLUTIONS INC | |
Part Package Code | SFM | |
Package Description | , | |
Pin Count | 11 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HGT-CALCULATED | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-XSMA-T9 | |
Length | 50.8 mm | |
Load Regulation-Max | 0.25% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Output Voltage-Max | 1.32 V | |
Output Voltage-Min | 1.08 V | |
Output Voltage-Nom | 1.2 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 9.14 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 12 W | |
Trim/Adjustable Output | YES | |
Width | 12.7 mm |
Alternate Parts for LSN-1.2/10-D5BH-C
This table gives cross-reference parts and alternative options found for LSN-1.2/10-D5BH-C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSN-1.2/10-D5BH-C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSN-1.2/10-D5BH | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, SIP-9 | DATEL Inc | LSN-1.2/10-D5BH-C vs LSN-1.2/10-D5BH |
LSN-1.2/10-D5BH-C | DC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid, SIP-11/9 | Murata Manufacturing Co Ltd | LSN-1.2/10-D5BH-C vs LSN-1.2/10-D5BH-C |