-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LSMCC201208T420RGCT-ND
|
DigiKey | FERRITE BEAD 42 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3975 In Stock |
|
$0.0250 / $0.1200 | Buy Now |
DISTI #
LSMCC201208T420RG
|
Avnet Americas | Ferrite Bead 42Ohm 4A 8Milliohms Wirewound 2-Pin 0805 Paper T/R - Tape and Reel (Alt: LSMCC201208T420RG) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
963-LSMCC201208T420R
|
Mouser Electronics | Ferrite Beads HI CURR 0805 42 OHMS 25% RoHS: Compliant | 12464 |
|
$0.0250 / $0.1200 | Buy Now |
DISTI #
V36:1790_17652939
|
Arrow Electronics | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Date Code: 2305 | Americas - 4000 |
|
$0.0244 / $0.0260 | Buy Now |
|
Future Electronics | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks Container: Reel | 0Reel |
|
$0.0283 / $0.0304 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0288 / $0.0370 | Buy Now |
DISTI #
66750826
|
Verical | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2305 | Americas - 4000 |
|
$0.0244 / $0.0260 | Buy Now |
DISTI #
67613402
|
Verical | Ferrite Beads Power Chip 42Ohm 25% 100MHz 4A 0.008Ohm DCR 0805 T/R RoHS: Compliant Min Qty: 652 Package Multiple: 1 | Americas - 1937 |
|
$0.0460 / $0.0480 | Buy Now |
DISTI #
LSMCC201208T420RG
|
TTI | Ferrite Beads HI CURR 0805 42 OHMS 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0250 / $0.0260 | Buy Now |
DISTI #
C1S758101167567
|
Chip1Stop | Ferrite Beads RoHS: Compliant | 4000 |
|
$0.0260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LSMCC201208T420RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LSMCC201208T420RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 42 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 4 A | |
Width | 1.25 mm |
This table gives cross-reference parts and alternative options found for LSMCC201208T420RG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSMCC201208T420RG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FBMJ2125HS420 | Data Line Filter, 4A | TAIYO YUDEN | LSMCC201208T420RG vs FBMJ2125HS420 |
LLMCC201208T420RG | Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN | TAIYO YUDEN | LSMCC201208T420RG vs LLMCC201208T420RG |
FBMJ2125HS420-T8 | Ferrite Chip, | TAIYO YUDEN | LSMCC201208T420RG vs FBMJ2125HS420-T8 |