Part Details for LLMCC201208T420RG by TAIYO YUDEN
Overview of LLMCC201208T420RG by TAIYO YUDEN
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for LLMCC201208T420RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-LLMCC201208T420RGCT-ND
|
DigiKey | FERRITE BEAD 42 OHM 0805 1LN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0293 / $0.1100 | Buy Now |
DISTI #
LLMCC201208T420RG
|
Avnet Americas | Ferrite Bead 42Ohm 4A 8Milliohms Wirewound 2-Pin 0805 Paper T/R - Tape and Reel (Alt: LLMCC201208T420RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0363 | Buy Now |
DISTI #
963-LLMCC201208T420R
|
Mouser Electronics | Ferrite Beads HI CURR 0805 42 OHMS 25% RoHS: Compliant | 4575 |
|
$0.0250 / $0.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$0.0286 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0288 / $0.0370 | Buy Now |
DISTI #
LLMCC201208T420RG
|
Avnet Americas | Ferrite Bead 42Ohm 4A 8Milliohms Wirewound 2-Pin 0805 Paper T/R - Tape and Reel (Alt: LLMCC201208T420RG) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0363 | Buy Now |
|
Chip Stock | 3798 |
|
RFQ |
Part Details for LLMCC201208T420RG
LLMCC201208T420RG CAD Models
LLMCC201208T420RG Part Data Attributes:
|
LLMCC201208T420RG
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
LLMCC201208T420RG
TAIYO YUDEN
Ferrite Chip, 1 Function(s), 4A, 2 Pin(s), EIA STD PACKAGE SIZE 0805, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | EIA STD PACKAGE SIZE 0805, 2 PIN | |
Reach Compliance Code | unknown | |
DC Resistance-Max | 0.008 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.85 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 42 OHM Ω | |
Packing Method | TR, PAPER | |
Rated Current | 4 A | |
Width | 1.25 mm |