Part Details for LSM221M2H--A3040S by Surge Components Inc
Overview of LSM221M2H--A3040S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSM221M2H--A3040S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSM221M2H--A3040S
|
Avnet Americas | Aluminum Electrolytic Capacitor 220uF 20% 2-Pin Snap-In - Bulk (Alt: LSM221M2H--A3040S) Min Qty: 400 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ |
Part Details for LSM221M2H--A3040S
LSM221M2H--A3040S CAD Models
LSM221M2H--A3040S Part Data Attributes
|
LSM221M2H--A3040S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSM221M2H--A3040S
Surge Components Inc
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 0.99 mA | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1400 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSM221M2H--A3040S
This table gives cross-reference parts and alternative options found for LSM221M2H--A3040S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSM221M2H--A3040S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B43644K6227M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LSM221M2H--A3040S vs B43644K6227M060 |
B43644K6227M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LSM221M2H--A3040S vs B43644K6227M080 |
B43544B6227M087 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM221M2H--A3040S vs B43544B6227M087 |
B43644K6227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LSM221M2H--A3040S vs B43644K6227M067 |
B43544B6227M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM221M2H--A3040S vs B43544B6227M067 |
HU2H221MEZS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | LSM221M2H--A3040S vs HU2H221MEZS5WPPF |
B43544B6227M080 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LSM221M2H--A3040S vs B43544B6227M080 |
B43544B6227M000 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LSM221M2H--A3040S vs B43544B6227M000 |
B43544B6227M062 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | LSM221M2H--A3040S vs B43544B6227M062 |
B43544B6227M062 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | LSM221M2H--A3040S vs B43544B6227M062 |