Part Details for B43644K6227M060 by TDK Corporation
Overview of B43644K6227M060 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B43644K6227M060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B43644K6227M060
|
Avnet Americas | SNAP-IN 220UF 500V - Bulk (Alt: B43644K6227M060) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$6.5360 | Buy Now |
DISTI #
871-B43644K6227M060
|
Mouser Electronics | Aluminum Electrolytic Capacitors - Snap In Snap-in 220uF 500V RoHS: Compliant | 0 |
|
$4.5000 / $4.6700 | Order Now |
Part Details for B43644K6227M060
B43644K6227M060 CAD Models
B43644K6227M060 Part Data Attributes
|
B43644K6227M060
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43644K6227M060
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Factory Lead Time | 24 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 30 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 370 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Packing Method | CARDBOARD | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 500 V | |
Ripple Current | 1330 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for B43644K6227M060
This table gives cross-reference parts and alternative options found for B43644K6227M060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43644K6227M060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HU2H221MCZS5WPPF | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 500V, 20% +Tol, 20% -Tol, 220uF, | Hitachi Ltd | B43644K6227M060 vs HU2H221MCZS5WPPF |
B43544B6227M007 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644K6227M060 vs B43544B6227M007 |
MAL219359221E3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, | Vishay Intertechnologies | B43644K6227M060 vs MAL219359221E3 |
500MXH220MEFCSN30X40 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | Rubycon Corporation | B43644K6227M060 vs 500MXH220MEFCSN30X40 |
B43544B6227M067 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43644K6227M060 vs B43544B6227M067 |
B43544B6227M007 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 500V, 20% +Tol, 20% -Tol, 220uF, | TDK Corporation | B43644K6227M060 vs B43544B6227M007 |
B43544B6227M082 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644K6227M060 vs B43544B6227M082 |
B43644K6227M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43644K6227M060 vs B43644K6227M067 |
B43544B6227M002 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644K6227M060 vs B43544B6227M002 |
B43544B6227M067 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID | TDK Epcos | B43644K6227M060 vs B43544B6227M067 |