Part Details for LSG221M2E--A2525S by Surge Components Inc
Overview of LSG221M2E--A2525S by Surge Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LSG221M2E--A2525S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LSG221M2E--A2525S
|
Avnet Americas | Aluminum Electrolytic Capacitor 220uF 20% 2-Pin Snap-In - Bulk (Alt: LSG221M2E--A2525S) Min Qty: 780 Package Multiple: 65 Container: Bulk | 0 |
|
RFQ |
Part Details for LSG221M2E--A2525S
LSG221M2E--A2525S CAD Models
LSG221M2E--A2525S Part Data Attributes
|
LSG221M2E--A2525S
Surge Components Inc
Buy Now
Datasheet
|
Compare Parts:
LSG221M2E--A2525S
Surge Components Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SURGE COMPONENTS INC | |
Reach Compliance Code | compliant | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 25 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 905 mΩ | |
Leakage Current | 0.7 mA | |
Length | 25 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 250 V | |
Ripple Current | 900 mA | |
Surface Mount | NO | |
Tan Delta | 0.15 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
Alternate Parts for LSG221M2E--A2525S
This table gives cross-reference parts and alternative options found for LSG221M2E--A2525S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSG221M2E--A2525S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG221M2E--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | LSG221M2E--A2525S vs LSG221M2E--A2525 |
LV250M0220BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LSG221M2E--A2525S vs LV250M0220BP4-2525 |
227LMB250M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LSG221M2E--A2525S vs 227LMB250M2CC |
1221MDM2525LHN4110 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG221M2E--A2525S vs 1221MDM2525LHN4110 |
LC250M0220BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LSG221M2E--A2525S vs LC250M0220BP4-2525 |
250VXR220MSN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LSG221M2E--A2525S vs 250VXR220MSN25X25 |
8221MDM2525LHN5110 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LSG221M2E--A2525S vs 8221MDM2525LHN5110 |
LC250M0220BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LSG221M2E--A2525S vs LC250M0220BP342525 |
MAL215953221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LSG221M2E--A2525S vs MAL215953221E3 |
LC250M0220BPF-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LSG221M2E--A2525S vs LC250M0220BPF-2525 |