There are no models available for this part yet.
Overview of LC250M0220BPF-2525 by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3-2525-5Z | Renesas Electronics Corporation | 20MHz, High Slew Rate, Uncompensated, High Input Impedance, Operational Amplifiers | |
ALVCH162525U | Renesas Electronics Corporation | 3.3V FAST CMOS 18BIT R/T |
CAD Models for LC250M0220BPF-2525 by YAGEO Corporation
Part Data Attributes for LC250M0220BPF-2525 by YAGEO Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
YAGEO CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
220 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
25 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Length
|
25 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-25 °C
|
Package Style
|
Snap-in
|
Packing Method
|
Bulk
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
250 V
|
Ripple Current
|
1000 mA
|
Surface Mount
|
NO
|
Terminal Pitch
|
10 mm
|
Terminal Shape
|
SNAP-IN
|
Alternate Parts for LC250M0220BPF-2525
This table gives cross-reference parts and alternative options found for LC250M0220BPF-2525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LC250M0220BPF-2525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LSG221M2E--A2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | Lelon Electronics Corp | LC250M0220BPF-2525 vs LSG221M2E--A2525 |
LV250M0220BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LC250M0220BPF-2525 vs LV250M0220BP4-2525 |
227LMB250M2CC | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 250V, 20% +Tol, 20% -Tol, 220uF, Through Hole Mount, LEAD FREE | Cornell Dubilier Electronics Inc | LC250M0220BPF-2525 vs 227LMB250M2CC |
1221MDM2525LHN4110 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0220BPF-2525 vs 1221MDM2525LHN4110 |
LC250M0220BP4-2525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LC250M0220BPF-2525 vs LC250M0220BP4-2525 |
250VXR220MSN25X25 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250V, 220uF, THROUGH HOLE MOUNT, CAN, ROHS COMPLIANT | Rubycon Corporation | LC250M0220BPF-2525 vs 250VXR220MSN25X25 |
8221MDM2525LHN5110 | CAP,AL2O3,220UF,250VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LC250M0220BPF-2525 vs 8221MDM2525LHN5110 |
LC250M0220BP342525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF | YAGEO Corporation | LC250M0220BPF-2525 vs LC250M0220BP342525 |
MAL215953221E3 | CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 250 V, 220 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay BCcomponents | LC250M0220BPF-2525 vs MAL215953221E3 |
LG250M0220BP542525 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 250V, 20% +Tol, 20% -Tol, 220uF, | YAGEO Corporation | LC250M0220BPF-2525 vs LG250M0220BP542525 |