There are no models available for this part yet.
Overview of LSB1010Q0R9CGHFC by Presidio Components Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
CAD Models for LSB1010Q0R9CGHFC by Presidio Components Inc
Part Data Attributes for LSB1010Q0R9CGHFC by Presidio Components Inc
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PRESIDIO COMPONENTS INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.23.00.20
|
Capacitance
|
9e-7 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.127 mm
|
Length
|
0.254 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
No
|
Negative Tolerance
|
27.7778%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Style
|
SMT
|
Positive Tolerance
|
27.7778%
|
Rated (DC) Voltage (URdc)
|
16 V
|
Size Code
|
0101
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
NPQ
|
Temperature Coefficient
|
25ppm/Cel ppm/°C
|
Terminal Shape
|
ONE SURFACE
|
Width
|
0.254 mm
|
Alternate Parts for LSB1010Q0R9CGHFC
This table gives cross-reference parts and alternative options found for LSB1010Q0R9CGHFC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LSB1010Q0R9CGHFC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NSC1212Q0R9CGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs NSC1212Q0R9CGHFC |
LSA1010Q0R9CGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs LSA1010Q0R9CGHFC |
NSC1212Q0R9CGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs NSC1212Q0R9CGH5C |
LSC1010Q0R9CGHFC | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs LSC1010Q0R9CGHFC |
LSC1010Q0R9CGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs LSC1010Q0R9CGH5C |
NSB1212Q0R9CGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs NSB1212Q0R9CGH5C |
LSA1010Q0R9CGH5C | Ceramic Capacitor, Ceramic, | Presidio Components Inc | LSB1010Q0R9CGHFC vs LSA1010Q0R9CGH5C |