LSB1010Q0R9CGHFC vs LSA1010Q0R9CGH5C feature comparison

LSB1010Q0R9CGHFC Presidio Components Inc

Buy Now Datasheet

LSA1010Q0R9CGH5C Presidio Components Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PRESIDIO COMPONENTS INC PRESIDIO COMPONENTS INC
Package Description , ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.23.00.20 8532.23.00.20
Capacitance 9e-7 µF 9e-7 µF
Capacitor Type CERAMIC CAPACITOR CERAMIC CAPACITOR
Dielectric Material CERAMIC CERAMIC
Height 0.127 mm 0.127 mm
Length 0.254 mm 0.254 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Multilayer No No
Negative Tolerance 27.7778% 27.7778%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Positive Tolerance 27.7778% 27.7778%
Rated (DC) Voltage (URdc) 16 V 16 V
Size Code 0101 0101
Surface Mount YES YES
Temperature Characteristics Code NPQ NPQ
Temperature Coefficient 25ppm/Cel ppm/°C 25ppm/Cel ppm/°C
Terminal Shape ONE SURFACE ONE SURFACE
Width 0.254 mm 0.254 mm
Base Number Matches 1 1
Packing Method Waffle Pack

Compare LSB1010Q0R9CGHFC with alternatives

Compare LSA1010Q0R9CGH5C with alternatives