Part Details for LSA1A5 by Honeywell Sensing and Control
Overview of LSA1A5 by Honeywell Sensing and Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LSA1A5
LSA1A5 CAD Models
LSA1A5 Part Data Attributes:
|
LSA1A5
Honeywell Sensing and Control
Buy Now
Datasheet
|
Compare Parts:
LSA1A5
Honeywell Sensing and Control
Snap Acting/Limit Switch
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HONEYWELL SENSING AND CONTROL | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Contact (AC) Max Rating R Load | A@VAC | |
Contact (DC) Max Rating R Load | A@VDC | |
Switch Type | SNAP ACTING/LIMIT SWITCH |