There are no models available for this part yet.
Overview of LS682M1H-3035(A) by Xicon Passive Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD70F3035AGF-3BA-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3035AYGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / | |
UPD70F3035AGC-8EU-A | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), , / |
CAD Models for LS682M1H-3035(A) by Xicon Passive Components
Part Data Attributes for LS682M1H-3035(A) by Xicon Passive Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
XICON PASSIVE COMPONENTS
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.40
|
Capacitance
|
6800 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
30 mm
|
Dielectric Material
|
ALUMINUM
|
Length
|
35 mm
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Style
|
Snap-in
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Ripple Current
|
3870 mA
|
Series
|
LS
|
Terminal Pitch
|
10 mm
|
Alternate Parts for LS682M1H-3035(A)
This table gives cross-reference parts and alternative options found for LS682M1H-3035(A). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS682M1H-3035(A), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8682LFM3035LKN18E0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 8682LFM3035LKN18E0 |
8682LFM3035LKN7850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 8682LFM3035LKN7850 |
2682LFM3035LKN9850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 2682LFM3035LKN9850 |
2682LFM3035LKN0810 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 2682LFM3035LKN0810 |
8682LFM3035LKN28E0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 8682LFM3035LKN28E0 |
1682LFM3035LKN2850 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 1682LFM3035LKN2850 |
8682LFM3035LKN18F0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 8682LFM3035LKN18F0 |
8682LFM3035LKN48E0 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 8682LFM3035LKN48E0 |
LH050M6800BP443035 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, | YAGEO Corporation | LS682M1H-3035(A) vs LH050M6800BP443035 |
8682LFM3035LKN4810 | CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL | Fenghua (HK) Electronics Ltd | LS682M1H-3035(A) vs 8682LFM3035LKN4810 |