1682LFM3035LKN2850
Fenghua (HK) Electronics Ltd
Description: CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL

Overview of 1682LFM3035LKN2850 by Fenghua (HK) Electronics Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for 1682LFM3035LKN2850 by Fenghua (HK) Electronics Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 1682LFM3035LKN2850 by Fenghua (HK) Electronics Ltd

1682LFM3035LKN2850
Fenghua (HK) Electronics Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
FENGHUA ADVANCED TECHNOLOGY
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.22.00.40
Capacitance
6800 µF
Capacitor Type
ALUMINUM ELECTROLYTIC CAPACITOR
Diameter
30 mm
Dielectric Material
ALUMINUM (WET)
Length
35 mm
Negative Tolerance
20%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Style
Snap-in
Packing Method
Bulk
Polarity
POLARIZED
Positive Tolerance
20%
Rated (DC) Voltage (URdc)
50 V
Ripple Current
3800 mA
Terminal Pitch
10 mm
Want to compare parts?
  1. 1682LFM3035LKN2850
    Fenghua (HK) Electronics Ltd
    CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL
    VS

Alternate Parts for 1682LFM3035LKN2850

This table gives cross-reference parts and alternative options found for 1682LFM3035LKN2850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1682LFM3035LKN2850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
8682LFM3035LKN18E0 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 8682LFM3035LKN18E0
8682LFM3035LKN7850 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 8682LFM3035LKN7850
2682LFM3035LKN9850 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 2682LFM3035LKN9850
2682LFM3035LKN0810 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 2682LFM3035LKN0810
8682LFM3035LKN28E0 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 8682LFM3035LKN28E0
8682LFM3035LKN18F0 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 8682LFM3035LKN18F0
8682LFM3035LKN48E0 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 8682LFM3035LKN48E0
LH050M6800BP443035 Aluminum Electrolytic Capacitor, Polarized, Aluminum, 50V, 20% +Tol, 20% -Tol, 6800uF, YAGEO Corporation 1682LFM3035LKN2850 vs LH050M6800BP443035
8682LFM3035LKN4810 CAP,AL2O3,6.8MF,50VDC,20% -TOL,20% +TOL Fenghua (HK) Electronics Ltd 1682LFM3035LKN2850 vs 8682LFM3035LKN4810
B41231C6688M067 CAPACITOR, ALUMINUM ELECTROLYTIC, NON SOLID, POLARIZED, 50V, 6800uF, THROUGH HOLE MOUNT, ROHS COMPLIANT TDK Epcos 1682LFM3035LKN2850 vs B41231C6688M067

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 1682LFM3035LKN2850 by Fenghua (HK) Electronics Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 1682LFM3035LKN2850 by Fenghua (HK) Electronics Ltd

Select Manufacturer
Which Manufacturer of 1682LFM3035LKN2850 would you like to use for your alert(s)?
  • Please alert me when 1682LFM3035LKN2850 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 1682LFM3035LKN2850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 1682LFM3035LKN2850 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 1682LFM3035LKN2850 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 1682LFM3035LKN2850.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 1682LFM3035LKN2850 by Fenghua (HK) Electronics Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: