Part Details for LS624-01TT by Advanced Interconnections Corp
Overview of LS624-01TT by Advanced Interconnections Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS624-01TT
LS624-01TT CAD Models
LS624-01TT Part Data Attributes:
|
LS624-01TT
Advanced Interconnections Corp
Buy Now
Datasheet
|
Compare Parts:
LS624-01TT
Advanced Interconnections Corp
IC Socket, DIP64, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED INTERCONNECTIONS CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STANDARD: UL 94V-0, LOW PROFILE | |
Body Breadth | 0.7 inch | |
Body Depth | 0.165 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | TIN LEAD OVER NICKEL | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Material | BERYLLIUM COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP64 | |
Housing Material | POLYETHYLENE POLYESTER | |
JESD-609 Code | e0 | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -60 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for LS624-01TT
This table gives cross-reference parts and alternative options found for LS624-01TT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS624-01TT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HLS624-01TT | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | LS624-01TT vs HLS624-01TT |
HLS624-01TG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | LS624-01TT vs HLS624-01TG |