Part Details for 224-AG39DC by Thomas & Betts
Overview of 224-AG39DC by Thomas & Betts
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for 224-AG39DC
224-AG39DC CAD Models
224-AG39DC Part Data Attributes
|
224-AG39DC
Thomas & Betts
Buy Now
Datasheet
|
Compare Parts:
224-AG39DC
Thomas & Betts
IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMAS & BETTS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | STAMPED CONTACT | |
Body Breadth | 0.7 inch | |
Body Depth | 0.196 inch | |
Body Length | 1.2 inch | |
Contact Finish Mating | SN-PB | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Material | BE-CU | |
Contact Style | SQ PIN-SKT | |
Current Rating | 2 A | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP24 | |
Dielectric Withstanding Voltage | 1000VAC V | |
Housing Material | POLYESTER | |
Insulation Resistance | 2000000000000 Ω | |
Mating Contact Pitch | 0.1 inch | |
Mounting Style | STRAIGHT | |
Number of Contacts | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 0.6000000000000001 mm | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER |
Alternate Parts for 224-AG39DC
This table gives cross-reference parts and alternative options found for 224-AG39DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 224-AG39DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DIP-624-001B | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Amphenol FCi | 224-AG39DC vs DIP-624-001B |
ICE-246-E2-TG30 | DIP24, IC SOCKET | 3M Electronics | 224-AG39DC vs ICE-246-E2-TG30 |
ICE-246-CP-TG30 | DIP24, IC SOCKET | 3M Electronics | 224-AG39DC vs ICE-246-CP-TG30 |
HLS624-01GG | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.6inch Row Spacing, Solder | Advanced Interconnections Corp | 224-AG39DC vs HLS624-01GG |
824-AG10D-ES | SOCKET, DIP64, IC SOCKET | TE Connectivity | 224-AG39DC vs 824-AG10D-ES |
110-88-624-41-001000 | IC Socket, | Mill-Max Mfg Corp | 224-AG39DC vs 110-88-624-41-001000 |
324-AG10DC | IC Socket, DIP24, 24 Contact(s), 2.54mm Term Pitch, 0.3inch Row Spacing, Solder, | ABB Installation Products Inc | 224-AG39DC vs 324-AG10DC |
ICE-246-S-TT | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 224-AG39DC vs ICE-246-S-TT |
ICE-246-WB-TT | IC Socket, DIP24, 24 Contact(s) | 3M Interconnect | 224-AG39DC vs ICE-246-WB-TT |
ICE-246-E2-TT | DIP24, IC SOCKET | 3M Electronics | 224-AG39DC vs ICE-246-E2-TT |