There are no models available for this part yet.
Overview of LS3954A{SOIC} by Linear Integrated Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ML4875CS-T | Rochester Electronics LLC | Switching Regulator, Voltage-mode, 1.5A, BICMOS, PDSO8, SOIC-8 | |
CLC114AJE | Rochester Electronics LLC | Buffer Amplifier, 4 Func, BIPolar, PDSO14, PLASTIC, SOIC-14 | |
MC33074AD | Rochester Electronics LLC | Operational Amplifier, 4 Func, 5000uV Offset-Max, BIPolar, PDSO14, PLASTIC, SOIC-14 |
CAD Models for LS3954A{SOIC} by Linear Integrated Systems
Part Data Attributes for LS3954A{SOIC} by Linear Integrated Systems
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code
|
SOT
|
Package Description
|
SMALL OUTLINE, R-PDSO-G8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
LOW NOISE, LOW DRIFT
|
Configuration
|
SEPARATE, 2 ELEMENTS
|
DS Breakdown Voltage-Min
|
60 V
|
FET Technology
|
JUNCTION
|
Feedback Cap-Max (Crss)
|
2 pF
|
JESD-30 Code
|
R-PDSO-G8
|
Number of Elements
|
2
|
Number of Terminals
|
8
|
Operating Mode
|
DEPLETION MODE
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity/Channel Type
|
N-CHANNEL
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Finish
|
NOT SPECIFIED
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Transistor Element Material
|
SILICON
|
Alternate Parts for LS3954A{SOIC}
This table gives cross-reference parts and alternative options found for LS3954A{SOIC}. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS3954A{SOIC}, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS3955-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | Linear Integrated Systems | LS3954A{SOIC} vs LS3955-SOIC |
LS5912C | Small Signal Field-Effect Transistor, | Linear Integrated Systems | LS3954A{SOIC} vs LS5912C |
LS3958-SOIC | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOIC-8 | Micross Components | LS3954A{SOIC} vs LS3958-SOIC |
LS5912C | Small Signal Field-Effect Transistor, 2-Element, N-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Micross Components | LS3954A{SOIC} vs LS5912C |
LS3958{SOIC} | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | Linear Integrated Systems | LS3954A{SOIC} vs LS3958{SOIC} |
LS3954-SOIC | Small Signal Field-Effect Transistor, 60V, 2-Element, N-Channel, Silicon, Junction FET, PLASTIC, SOIC-8 | Linear Integrated Systems | LS3954A{SOIC} vs LS3954-SOIC |
LS5912C-TO-71 | Small Signal Field-Effect Transistor, 30V, 2-Element, N-Channel, Silicon, Junction FET, TO-71, METAL PACKAGE-6 | Linear Integrated Systems | LS3954A{SOIC} vs LS5912C-TO-71 |
LSK489SOT-236L | Small Signal Field-Effect Transistor, N-Channel, Junction FET, | Linear Integrated Systems | LS3954A{SOIC} vs LSK489SOT-236L |
LS3956{SOIC} | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | Linear Integrated Systems | LS3954A{SOIC} vs LS3956{SOIC} |
LS3955{SOIC} | 60V, 2 CHANNEL, N-CHANNEL, Si, SMALL SIGNAL, JFET, SOIC-8 | Linear Integrated Systems | LS3954A{SOIC} vs LS3955{SOIC} |