LS3954A{SOIC}
vs
LS5912C
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LINEAR INTEGRATED SYSTEMS INC
|
LINEAR INTEGRATED SYSTEMS INC
|
Part Package Code |
SOT
|
|
Package Description |
SMALL OUTLINE, R-PDSO-G8
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
compliant
|
compliant
|
Additional Feature |
LOW NOISE, LOW DRIFT
|
|
Configuration |
SEPARATE, 2 ELEMENTS
|
|
DS Breakdown Voltage-Min |
60 V
|
|
FET Technology |
JUNCTION
|
|
Feedback Cap-Max (Crss) |
2 pF
|
|
JESD-30 Code |
R-PDSO-G8
|
|
Number of Elements |
2
|
|
Number of Terminals |
8
|
|
Operating Mode |
DEPLETION MODE
|
|
Operating Temperature-Max |
150 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
SMALL OUTLINE
|
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity/Channel Type |
N-CHANNEL
|
|
Qualification Status |
Not Qualified
|
|
Surface Mount |
YES
|
|
Terminal Finish |
NOT SPECIFIED
|
|
Terminal Form |
GULL WING
|
|
Terminal Position |
DUAL
|
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Transistor Element Material |
SILICON
|
|
Base Number Matches |
3
|
10
|
ECCN Code |
|
EAR99
|
|
|
|
Compare LS3954A{SOIC} with alternatives
Compare LS5912C with alternatives