Part Details for LS1808B331J302NT by Knowles Capacitors
Overview of LS1808B331J302NT by Knowles Capacitors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS1808B331J302NT
LS1808B331J302NT CAD Models
LS1808B331J302NT Part Data Attributes
|
LS1808B331J302NT
Knowles Capacitors
Buy Now
Datasheet
|
Compare Parts:
LS1808B331J302NT
Knowles Capacitors
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOWLES PRECISION DEVICES | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, EMBOSSED, 7/13 INCH | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LS1808B331J302NT
This table gives cross-reference parts and alternative options found for LS1808B331J302NT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS1808B331J302NT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC08X331J302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | LS1808B331J302NT vs MSC08X331J302 |
MC08JTB302331 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Viking Tech Corp | LS1808B331J302NT vs MC08JTB302331 |
LD08HC331JAB9A | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Kyocera AVX Components | LS1808B331J302NT vs LD08HC331JAB9A |
SH42B331J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | LS1808B331J302NT vs SH42B331J302CT |
MSC1808XR331J3K | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | LS1808B331J302NT vs MSC1808XR331J3K |