Part Details for LD08HC331JAB9A by Kyocera AVX Components
Overview of LD08HC331JAB9A by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LD08HC331JAB9A
LD08HC331JAB9A CAD Models
LD08HC331JAB9A Part Data Attributes
|
LD08HC331JAB9A
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
LD08HC331JAB9A
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1808 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.00033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e0 | |
Manufacturer Series | LD08 | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 3000 V | |
Size Code | 1808 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND |
Alternate Parts for LD08HC331JAB9A
This table gives cross-reference parts and alternative options found for LD08HC331JAB9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LD08HC331JAB9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MSC08X331J302 | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | LD08HC331JAB9A vs MSC08X331J302 |
LS1808B331J302NX065TM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08HC331JAB9A vs LS1808B331J302NX065TM |
LS1808B331J302NTM | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08HC331JAB9A vs LS1808B331J302NTM |
S242B331J302CT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Walsin Technology Corporation | LD08HC331JAB9A vs S242B331J302CT |
LS1808B331J302NT | Ceramic Capacitor, Multilayer, Ceramic, 3000V, 5% +Tol, 5% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 1808, CHIP | Knowles Capacitors | LD08HC331JAB9A vs LS1808B331J302NT |