Part Details for LS121M2W-2240 by Xicon Passive Components
Overview of LS121M2W-2240 by Xicon Passive Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PCV-2-224-05L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
PCV-0-224-03L | Coilcraft Inc | General Purpose Inductor, 220uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LTC2240IUP-10#PBF | Analog Devices | 10-B, 170Msps ADC |
Part Details for LS121M2W-2240
LS121M2W-2240 CAD Models
LS121M2W-2240 Part Data Attributes
|
LS121M2W-2240
Xicon Passive Components
Buy Now
Datasheet
|
Compare Parts:
LS121M2W-2240
Xicon Passive Components
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF,
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | XICON PASSIVE COMPONENTS | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM | |
Length | 40 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1150 mA | |
Series | LS | |
Terminal Pitch | 10 mm |
Alternate Parts for LS121M2W-2240
This table gives cross-reference parts and alternative options found for LS121M2W-2240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS121M2W-2240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-121M2W-A2240 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS121M2W-2240 vs LS-121M2W-A2240 |
PEH506YAE3120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS121M2W-2240 vs PEH506YAE3120M3 |
LPX121M450A7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS121M2W-2240 vs LPX121M450A7P3 |
TYSV2W127H40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF | TE Connectivity | LS121M2W-2240 vs TYSV2W127H40ML |
B43624A5127M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS121M2W-2240 vs B43624A5127M060 |
B43624A5127M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS121M2W-2240 vs B43624A5127M080 |
127LBB450M2BF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | LS121M2W-2240 vs 127LBB450M2BF |
LS-121M2WH2A2240 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS121M2W-2240 vs LS-121M2WH2A2240 |
B43624A5127M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS121M2W-2240 vs B43624A5127M082 |
B43624A5127M067 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS121M2W-2240 vs B43624A5127M067 |