-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Aluminum Electrolytic Capacitor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B43624A5127M067
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B43624A5127M067
TDK Corporation
Aluminum Electrolytic Capacitor,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Samacsys Manufacturer | TDK | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 22 mm | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 890 mΩ | |
Length | 40 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1030 mA | |
Surface Mount | NO | |
Tan Delta | 0.2 | |
Terminal Pitch | 10 mm | |
Terminal Shape | SNAP-IN |
This table gives cross-reference parts and alternative options found for B43624A5127M067. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B43624A5127M067, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-121M2W-A2240 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A5127M067 vs LS-121M2W-A2240 |
PEH506YAE3120M3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | B43624A5127M067 vs PEH506YAE3120M3 |
LPX121M450A7P3 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624A5127M067 vs LPX121M450A7P3 |
TYSV2W127H40ML | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF | TE Connectivity | B43624A5127M067 vs TYSV2W127H40ML |
B43624A5127M060 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A5127M067 vs B43624A5127M060 |
B43624A5127M080 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A5127M067 vs B43624A5127M080 |
127LBB450M2BF | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 120uF, Through Hole Mount, ROHS COMPLIANT | Cornell Dubilier Electronics Inc | B43624A5127M067 vs 127LBB450M2BF |
LS-121M2WH2A2240 | CAP,AL2O3,120UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | B43624A5127M067 vs LS-121M2WH2A2240 |
B43624A5127M082 | Aluminum Electrolytic Capacitor, | TDK Corporation | B43624A5127M067 vs B43624A5127M082 |
LS121M2W-2240 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 120uF, | Xicon Passive Components | B43624A5127M067 vs LS121M2W-2240 |