Part Details for LS-271M2W-A3535 by Lelon Electronics Corp
Overview of LS-271M2W-A3535 by Lelon Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LS-271M2W-A3535
LS-271M2W-A3535 CAD Models
LS-271M2W-A3535 Part Data Attributes
|
LS-271M2W-A3535
Lelon Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
LS-271M2W-A3535
Lelon Electronics Corp
CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | LELON ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.40 | |
Capacitance | 270 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 35 mm | |
Dielectric Material | ALUMINUM (WET) | |
Length | 35 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Snap-in | |
Packing Method | Box | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 1860 mA | |
Terminal Pitch | 10 mm |
Alternate Parts for LS-271M2W-A3535
This table gives cross-reference parts and alternative options found for LS-271M2W-A3535. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LS-271M2W-A3535, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LS-271M2WL4-3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-271M2W-A3535 vs LS-271M2WL4-3535 |
B43541C5277M002 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-271M2W-A3535 vs B43541C5277M002 |
B43624C5277M007 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-271M2W-A3535 vs B43624C5277M007 |
LS-271M2WS3-3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-271M2W-A3535 vs LS-271M2WS3-3535 |
PEH506YDD3270M4S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS-271M2W-A3535 vs PEH506YDD3270M4S |
PEH506YDD3270M2S | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount, ROHS COMPLIANT | KEMET Corporation | LS-271M2W-A3535 vs PEH506YDD3270M2S |
ALC10F271DC450 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 450V, 20% +Tol, 20% -Tol, 270uF, Through Hole Mount | KEMET Corporation | LS-271M2W-A3535 vs ALC10F271DC450 |
LS271M2W-3535(A) | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 450V, 20% +Tol, 20% -Tol, 270uF, | Xicon Passive Components | LS-271M2W-A3535 vs LS271M2W-3535(A) |
LS-271M2WT2A3535 | CAP,AL2O3,270UF,450VDC,20% -TOL,20% +TOL | Lelon Electronics Corp | LS-271M2W-A3535 vs LS-271M2WT2A3535 |
B43624C5277M087 | Aluminum Electrolytic Capacitor, | TDK Corporation | LS-271M2W-A3535 vs B43624C5277M087 |